• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Bumbag E-15556 (L x W x H) 90 x 40 x 165 mm Multicolour E-15556

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 90 x 40 x 165 mm
Product type

Bumbag

Dim

(L x W x H) 90 x 40 x 165 mm

Factory colour

Multicolour

Weight

0

Width

40 mm

Height

165 mm

Length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349709 Makita Bumbag E-15556 (L x W x H) 90 x 40 x 165 mm Multicolour E-15556

Description

Safely stow your smartphone away with the Makita mobile phone belt pouch
The Smartphone is held securely in your pocket with a zip fastener. The bag also has two visiting card pockets, two elastic loops for example. Ball-point pen as well as a snap hook and a plastic clip. Inside the bag there is another compartment for bank cards and the identity card.

This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)