
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 7 Piece(s) available
Outdoor case type 3000
Highlights & Details
- Incl. cube foam
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 365 x 295 x 170 mm
- Factory colour
Yellow
- Volume
32.6 l
- Material
Polypropylene
- Weight
4.6 kg
- Width
365 mm
- Height
295 mm
- Depth
170 mm
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1526083 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Yellow 3000/Y/SI
Warranty Terms
Warranty Terms 1526083 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Yellow 3000/Y/SI
Description
Type 3000 offers enough space for the entry-level photographer, for example, for his camera, an additional lens and a number of accessories. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.
This text is machine translated.
This text is machine translated.
Features
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C
Scope of delivery
- 1 layer cube foam 475 x 355 x 50 mm (12 x 12 x 50 mm cubes)
- 2 layers of cube foam: 475 x 355 x 42.5 mm (die 12 x 12 x 42.5 mm)
- 1 base insert: 465 x 345 x 13 mm.
Hints
This text is machine translated.




















