• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MFH - Military & Adventure Bag workbag (W x H x D) 510 x 210 x 180 mm Black 30650A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Universal bag workbag

  • Large main compartment with 2 side inner compartments
  • Covered zipper
  • 2 sturdy carrying handles

Technical specifications

Product type

Bag

Dim

(W x H x D) 510 x 210 x 180 mm

Factory colour

Black

Material

Polyester

Weight

380 g

Width

510 mm

Height

210 mm

Depth

180 mm

Documents & Downloads

Datasheet

Datasheet 1897067 MFH - Military & Adventure Bag workbag (W x H x D) 510 x 210 x 180 mm Black 30650A

User & Safety Instructions

User & Safety Instructions 1897067 MFH - Military & Adventure Bag workbag (W x H x D) 510 x 210 x 180 mm Black 30650A

Description

Practical and durable bag for hobby and profession. Optimum size for transporting accessories, tools, sports items and much more. The high-quality and dirt-proof material makes it ideal for fishing, camping, hunting, profession, motocross and much more.

This text is machine translated.

Features

  • Large main compartment with 2 side inner compartments
  • Durable and dirt-repellent
  • Covered zipper
  • 2 sturdy carrying handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)