• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 2000 6.6 l (W x H x D) 270 x 215 x 165 mm Yellow 2000/Y/SI

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Protective case type 2000

  • Incl. Cube foam

Technical specifications

Product type

Outdoor case

Dim

(W x H x D) 270 x 215 x 165 mm

Factory colour

Yellow

Volume

6.6 l

Material

Polypropylene

Weight

1 kg

Width

270 mm

Height

215 mm

Depth

165 mm

Product type description

Tasche

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914253 B & W International Outdoor case outdoor.cases Typ 2000 6.6 l (W x H x D) 270 x 215 x 165 mm Yellow 2000/Y/SI

Warranty Terms

Warranty Terms 1914253 B & W International Outdoor case outdoor.cases Typ 2000 6.6 l (W x H x D) 270 x 215 x 165 mm Yellow 2000/Y/SI

Description

The height of the 2000 model means that there is already a lot of storage space compared to the 1000. It is suitable for transporting many things, e.g. ideal for camera batteries or small measuring devices. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • Waterproof
  • airtight
  • unbreakable
  • the weight of the case is approx. 1 kg and offers a volume of 6.6 l. The rubberized grip allows a secure grip while carrying.
  • With a name plate on the front side, the case can be easily personalized
  • With the automatic pressure compensation valve on the front side, the case can be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress The case contains three removable layers of pre-punched cube foam, a thin floor foam, as well as a
  • foam in the lid.

Scope of delivery

  • 2 layers of cube foam 249 x 178 x 40 mm (die 12 x 12 x 40 mm)
  • 1 layer cube foam 249 x 178 x 32 mm (12 x 12 x 32 mm cubes)
  • 1 floor insert 239 x 168 x 13 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)