• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunnyBag Solar backpack ICONIC 20 l (W x H x D) 370 x 480 x 170 mm 136CG_01

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Solar backpack ICONIC

  • Stylish and comfortable companion for all life situations
  • Weather-proof and dirt-proof
  • Padded pockets for tablets and laptops up to 17 inches

Technical specifications

  • Efficiency solar panel: 22.4%
Product type

Solar backpack

Dim

(W x H x D) 370 x 480 x 170 mm

Volume

20 l

Material

Polyester

Weight

1120 g

Width

370 mm

Height

480 mm

Depth

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386767 SunnyBag Solar backpack ICONIC 20 l (W x H x D) 370 x 480 x 170 mm 136CG_01

Description

The Sunnybag ICONIC is back and presents itself in a new guise: The exterior textile, which has been certified by the Global Recycled Standard, is made up of 50% recycled plastic bottles.
We attach great importance to sustainable products and many of our packaging is plastic-free and recyclable. With the recycling textile we are now taking a preventive step toward greater sustainability in production.
Download the Global Recycled Standard Certificate here.

The Sunnybag ICONIC not only makes you an eye-catcher, but also offers you an integrated, independant power source. The built-in solar panel gives this solar backpack its unique look and supplies your devices with renewable solar energy.

Via the USB-output you can recharge your smartphone, tablet, digital camera, power bank or smartwatch easily while traveling - and this with clean energy.
The Sunnybag ICONIC is the perfect companion for work and leisure. It offers a lot of storage space and thanks to the well thought-out layout everything finds its place.

The solar panel of the Sunnybag ICONIC works best when it is aligned at a 90° angle to the sun. Depending on the model, smartphones can be charged in 2-3 hours when the sun is shining. Larger devices such as drones or tablets take 5-7 hours. The charging time increases accordingly if the cloud is cloudy or if the sun is not aligned optimally. Of course, you can also use the ICONIC to charge power banks and store the solar energy for later.

Charging with a solar backpack also works in cold and light rain. The panel itself is waterproof and the backpack is made of water-repellent and durable recycled fabric. The splash-proof zippers also protect the contents of your ICONIC.

This text is machine translated.

Features

  • 7 Watt SunPower solar panel with 22.4% efficiency
  • 20 liters volume
  • Padded pockets for tablets and laptops up to 17 inches
  • Outer textile is made of 50% recycled PET bottles. Robust and water-repellent material, with rain-resistant zippers
  • 100% certified solar cells
  • Efficient power management and safe charging through in-built USB-output
  • Special inner and outer pockets for wireless charging while traveling

Scope of delivery

  • ICONIC
  • Solar panel
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.96€ 199.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)