• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Orange 1000/O/SI

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Outdoor case

Dim

(W x H x D) 270 x 215 x 105 mm

Factory colour

Orange

Volume

4.1 l

Material

Polypropylene

Weight

0.8 kg

Width

270 mm

Height

215 mm

Depth

105 mm

Product type description

Tasche

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914248 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Orange 1000/O/SI

Warranty Terms

Warranty Terms 1914248 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Orange 1000/O/SI

Description

Type 1000 is the smallest size for the use with a variable dividers using hook and loop (RPD). For example, the case offers space for a camera with lens or a system camera. The outdoor cases from the case specialists B&W International GmbH have been developed for the hardest outdoor use and under extreme conditions tested. Designed for a temperature range from -30°C to +80°C, you are stacked and 100% water proof according to IP67 certification and is dust-proof, unbreakable and indestructible.

This text is machine translated.

Scope of delivery

  • 1 layer cube foam 249 x 178 x 22 mm (12 x 12 x 22 mm cubes) · 1 layer cube foam 249 x 178 x 30 mm (12 x 12 x 30 mm cubes) · 1 floor insert 239 x 168 x 13 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)