• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18240001 Table grill stepless thermostat

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gastronoma Panini & contact grill, 2200W, black / silver

  • Adjustable thermostat button
  • Non-stick grill plate for easy cleaning
  • Anti-slip feet
  • Including oil pan
  • Power and standby lights
  • Temperature-controlled lamp
  • Overheating protection
  • Floating hinge system automatically adjusts to any size of toast, snacks or meat
  • Power: 2200 watts
  • Disc size 29 x 23 cm

Technical specifications

Factory colour

Black

Product type

Table grill

Kitchen appliances features

stepless thermostat

2200 W

Doesn't apply

Heat source

Electricity

Weight

2685 g

Width

328 mm

Height

323 mm

Depth

133 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558417 Gastronoma 18240001 Table grill stepless thermostat

Description

The Gastronoma 18240001 is a multi-functional contact grill designed for paninis, toasts, vegetables, fish and meat, thanks to its floating top. With a powerful 2200W power and flexible hinge system, the barbecue tools make sure your dishes are grilled quickly and evenly. The contact grill also has an adjustable thermostat button, giving you complete control of the temperature of the grill. The Gastronoma 18240001 is characterized by its unique ability to open completely up to 180 degrees, which converts the device into a versatile table grill with a grilling surface of 29 x 23 cm per grilling plate.

Easy to clean

The grilling plates are equipped with durable non-stick coating, which not only allows a healthy cooking method without excess grease, but also enables quick and easy cleaning. The contact grill also has a dishwasher-proof grease container for quick cleaning.

Can also be used as table grill

The grilling surface of the grilling plate, with its dimensions of 29 x 23 cm, offers sufficient space for simultaneously grilling two paninis, two toast or a variety of food items. Moreover, the grill can be easily folded up to a table grill, which doubles the grilling surface effectively and allows you to create an interactive cooking experience at the table.

Safe to use

The contact grill has been designed with your safety in the back of the head. At Gastronoma, we constantly strive to provide a worry-free cooking experience. Thus the grill device has an overheat protection: A key feature that automatically switches off if the appliance becomes too hot. The non-slip base also ensures that the grill remains securely and safely in place during use. The "Cool-Touch" handle doesn't get hot, no matter how long the grill is in use.

Intelligent and stylish design

The Panini Maker immediately stands out in every kitchen with its stylish stainless steel design. However, it was not only thought of a stylish design, the Gastronoma 18240001 was also designed with comfort in mind. The thermostatically controlled indicator light clearly shows when the grill has reached the desired temperature, while you can easily operate the appliance with the on/off switch.

Your advantage:

Can be used as a table grill
Adjustable thermostat button
Non-stick grilling plate for easy cleaning
Overheating protection
Thermostatically controlled indicator light
Floating upper plate and flexible hinge system
On/Off switch
Non-slip feet
Cool touch grip
Including grease collection container
Vertical storage possible





This text is machine translated.

Scope of delivery

  • Grill press
  • Instructions for use with safety instructions

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)