• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Spare -Roll 75 mic for refillable cassette (4410023).
  • Laminates up to 250 sheets of A4 format. Also suitable for A3 documents.
  • Reduces costs compared to a standard foil cassette.
  • Easy to refill 75 mic cassette that enables easy and efficient replacement of the laminating sleeve.

Technical specifications

Product type

Laminator

Width

310 mm

Factory colour

Transparent

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409216 GBC Laminator 1 pc(s)

Description

GBC spare laminating roll 75 mic for use with the refillable photo 30 film cassette (Article 4410023). The high-quality high-gloss surface makes your documents appear bright and intensive; Ideal for posters, signs, photos and more. Laminates up to 250 sheets of A4 format.

This text is machine translated.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)