• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Roll laminating film A4 80 micron glossy 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.63)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Roll laminating film

Format

A4

Width

140 mm

Total sheet thickness

80 micron

Surface

glossy

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743748 GBC Roll laminating film A4 80 micron glossy 1 pc(s)

Description

GBC 80-micron plastic rollers are light and flexible and therefore the ideal choice for everyday laminating tasks. It is easy to load foil rolls, which can laminate up to 120 DIN A4 sheets. They are therefore perfect for documents such as signs, schedules and notices - especially those that are attached to walls or billboards and are rarely handled. The lightweight film provides effective protection without unnecessary reinforcement and provides a practical and efficient solution for less commonly used materials.

This text is machine translated.

Features

  • Roll of foil with a length of 38.2 m for laminating up to 120 A4 sheets.
  • Easy laminating of signs, schedules, teaching materials &, banners and much more.
  • Protect and preserve your documents with a high glossy surface, so the colors remain bright and strong.
  • The thickness of 80 micron protects your documents and is at the same time flexible.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)