
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Number of pins: 2+PE and 3+PE
- Product type
Square connector
- Type
A standard
- Connection
Open end cable
IP65
- Number of pins
3
- Nominal voltage
24 V AC
24 V DC
- Display
LED
- Total no. of pins
3 + PE
- Manufacturer part #
934888027
- Factory colour
Transparent
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.25 mm²
- Circuit layout description
incl. diode
incl. green LED
incl. yellow LED
- Standard
DIN
- Connector type
Socket, right angle
- Max. temperature
+90 °C
- Min. temperature
-25 °C
- Type
GDM21F6-S24-10D
- Features
LED
- Leading contact (PE)
Yes
Documents & Downloads
Information
Information 1917861 GDM21F6 series valve connectors Transparent GDM21F6-S24-10D 934888027 Lumberg Automation Content: 1 pc(s)





















