• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1392980 Hydraulic puller Clamping range (details) 280 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 825.00
-35 %
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • 1.15/4-HSP 1-GEDORE puller hydraulically 3-arm 280 x 310 mm
  • Tried-and-tested, especially powerful design for removing of discs, wheels, ball bearings, etc.
  • Technical and economic benefits through the variable clamping depth and the self-activating pressing the hook
  • Particularly suitable for the pull of the v-belt pulleys and flywheels, which sit on long waves.
  • With the hydraulic spindle is a controlled and safe removal is possible at any time
  • Also available with Standard Spindle - Article No. 1.15
Clamping range

280 mm

Tension/pressure capacity

10 t

Weight

8.1 kg

Content

1 pc(s)

Hooks

3

Product type

Hydraulic puller

Span depth (max.)

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908170 Gedore 1392980 Hydraulic puller Clamping range (details) 280 mm No. of hooks 3

Information

Information 1908170 Gedore 1392980 Hydraulic puller Clamping range (details) 280 mm No. of hooks 3

Description

Features

  • The reliable, extra-strong model for the removal of pulleys, wheels, ball bearings, etc.
  • With technical and economical benefits due to the variable clamping reach and automatic grip of the legs
  • Especially suited to removing V-belt pulley wheels and flywheels mounted on longer shafts
  • With the hydraulic spindle, a controlled and safe pulling action is possible at all times
  • Also available with standard spindle - Model 1.15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)