• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1416111 306 G 46 Impact ring spanner Spanner size (metric) 46 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • For particularly heavy assembly
  • Use with mallet or compressed air hammer to tighten and loosen
  • Die-forged, gesandstrahlte design
Product type

Impact ring spanner

Spanner size

46 mm

Size

46

Length

340 mm

Material

Steel

Material properties

sandblasted

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906149 Gedore 1416111 306 G 46 Impact ring spanner Spanner size (metric) 46 mm

Information

Information 1906149 Gedore 1416111 306 G 46 Impact ring spanner Spanner size (metric) 46 mm

Description

Features

  • For very heavy-duty work
  • To use with club hammer or pneumatic hammer for tightening or loosening
  • Hot forged, sandblasted

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.97€ 296.97*

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)