• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 142 12 TC All-purpose pliers Spanner size (metric) 44 mm 310 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gedore 142 12 TC All-purpose pliers Spanner size (metric) 44 mm 310 mm

  • Format according to DIN ISO 8976 Form C
  • With box joint and clamp protection
  • Fine adjustment by push button

Technical specifications

  • DIN ISO 8976
  • Head width 1:55.0 mm
Product type

All-purpose pliers

Spanner size

44 mm

Positon

17

Length

310 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN ISO 8976

Weight

0.55 kg

Manufacturer part #

142 12 TC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220713 Gedore 142 12 TC All-purpose pliers Spanner size (metric) 44 mm 310 mm

Description

Designed in accordance with DIN ISO 8976 Form C. With inserted joint and clamp protection. Fine adjustment by push button No. 142 12 = 17-fold adjustable Push-button single-handed adjustment with large actuation area. Narrow pliers head for inaccessible areas. Long jaws. Offset gripping surfaces, self-locking to nuts and pipes. Gedore chrome-vanadium special steel. Teeth inductively hardened. Execution JC = chromed, with 2-component hand-grips. Design C = slim jaws with forged shaft. TL = steel-gray, with blue anti-slip grips. Clamping width 44 mm

This text is machine translated.

Features

  • No 142 12 = 17 adjustable
  • Push-button single-handed adjustment with large actuation area
  • Narrow pliers head for inaccessible areas
  • Long jaws
  • Offset gripping surfaces, self-locking to nuts and pipes
  • Gedore chrome-vanadium special steel
  • Teeth inductively hardened
  • Execution JC = chromed, with 2-component hand-grips
  • Design C = slim jaws with forged shaft
  • TL = steel-gray, with blue anti-slip grips
  • Clamping width 44 mm

Scope of delivery

  • Universal pliers 12"

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.