• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 CT2-DT 2142 Ball head Allen key 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm 9-piece

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Foam Check Tool Module (CT module);
  • Fast optical completeness test by 2-colored foam inserts;
  • Each tool lies non-slip in its own recess, easily removable by means of recessed grips;
  • Resistant to oils and fats, easy to clean;
  • Contents:
  • DT 2142 2,DT 2142 2.5,DT 2142 3,DT 2142 4,DT 2142 5,DT 2142 6,DT 2142 7,DT 2142 8,DT 2142 10,EI-1500 CT2-DT2142 L
Product type

Allen key

Downforce

Ball head

Spanner size

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

Material

Vanadium steel

Weight

900 g

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906608 Gedore 1500 CT2-DT 2142 Ball head Allen key 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm 9-piece

Information

Information 1906608 Gedore 1500 CT2-DT 2142 Ball head Allen key 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm 9-piece

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)