• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1888927 Tool chest (L x W x H) 475 x 775 x 345 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 969.02
-23 %
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool chest

Our service for you

Technical specifications

  • Number of longitudinal dividers: 6
  • Number of cross dividers: 2
  • Use/insert: Suitable as attachment to tool wagons 2004, 2005 with depth 475 mm from year of manufacture 4/2014
Dim

(L x W x H) 475 x 775 x 345 mm

Product type

Box

Material

Steel plate

Factory colour

Blue

Weight

34 kg

No. of drawers

3

Load capacity per drawer

40 kg

Width

775 mm

Height

345 mm

Length

475 mm

Expandable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464195 Gedore 1888927 Tool chest (L x W x H) 475 x 775 x 345 mm

Description

Steel sheet, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
Body:
Dimensions: H 345 x W 775 x D 475 mm
Storage plate made of ABS-plastic with 3 small parts pockets
Drawers:
Central locking with cylinder lock
Wide drawers (W 640 x D 400 x H 67 mm) with full extension, removable
Safety lock per drawer, one-handed operation
Ball-bearing guide rails
Can be fitted individually by longitudinal and transverse dividers (also available separately)
Load capacity per drawer 40 kg
Usage:
Particularly suitable as attachment to the tool wagon 2004, 2005 with depth 475 mm from year of construction 4/2014
Accessories:
6 longitudinal and 2 transverse dividers made of galvanized sheet steel
Options:
Optimum configuration by GEDORE tool modules (No. 1500 ES/1500 CT OR 2005 CT)
Individual extension block on request

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 994.01€ 769.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.