• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 801.0003 Tool chest (L x W x H) 520 x 260 x 302 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 360.09
-21 %
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tool chest

Our service for you

Technical specifications

Dim

(L x W x H) 520 x 260 x 302 mm

Product type

Box

Material

Steel plate

Factory colour

Black

Weight

12270 g

No. of drawers

3

Width

260 mm

Height

302 mm

Length

520 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618247 KS Tools 801.0003 Tool chest (L x W x H) 520 x 260 x 302 mm

Description

Features

  • Stable steel sheet construction with 0.8 mm sheet thickness - warp-resistantHigh stabilityCentral locking of all drawers through lid opening and lid closingLid lock by cylinder lockWith integrated storage compartment in the lidUpper insert dimensions 515 mm x 250 mm x 55 mmBall-bearing drawer guideDrawers with 90% pull-outDrawers with non-slip rubber inlayFull-length handle bars with 2.5 mm thick chrome-plated steelGood overview thanks to the labeling option of the individual drawersIncludes replaceable paper strips in the handle bar
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 584.06€ 508.97*

Accessories

(*All information is plus legal VAT)