• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1933213 Puller set

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1500 IT -1.07-GEDORE Puller Set in 1/3 IT module
  • Delivered in 1500 IT modules
  • Made from impact-resistant ABS plastic, black grained
  • Oil and acid resistant
  • Each tool is to be stored safely with no risk in its own recess, with recessed handles can be easily removed
Dim

(L x W) 310 mm x 158 mm

Weight

1.98 kg

Content

1 pc(s)

Product type

Puller set

Width

158 mm

Length

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906610 Gedore 1933213 Puller set

Information

Information 1906610 Gedore 1933213 Puller set

Description

Features

  • Contents: 1 cross-beam each 2- and 3-arm pattern (clamping reach 90 mm), 1 spindle, and 3 slim quick-release pulling legs (clamping depth 100 mm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)