• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1957988 Puller Clamping range (details) 200 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • 1.07/2A1-B - Gedore - 3-arm puller, all steel hook, 200x150 mm hook brake
  • Industrial quality, 3 arms for optimum load distribution, tilt resistant and gentle on material
  • Strong, ergonomically shaped traverse
  • Hook glowing forged in the countersunk
  • Complete steel hook connected in positive form with the traverse
  • With patented hook brake - quick adjustment and secure fixing of the hook, by pressing a button
  • Can be used as inner puller by changing the hooks
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

200 mm

Tension/pressure capacity

5 t

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908083 Gedore 1957988 Puller Clamping range (details) 200 mm No. of hooks 3

Information

Information 1908083 Gedore 1957988 Puller Clamping range (details) 200 mm No. of hooks 3

Description

Features

  • Even load distribution over 3 legs ensures secure grip and balanced pull
  • Rigid legs forged from one piece
  • Leg brake - prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
  • By reversing the legs, this tool can be used as an internal or external puller
  • Extra or replacement legs increase versatility
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)