• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2005 CT2-TX 30 Bit set Metric 3/8" (10 mm) 52-piece 2016508

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Foam

Spanner size (inch)

3/8 inch

Spanner size

10 mm

Downforce

3/8" (10 mm)

Dim

(L x W x H) 390 x 316.5 x 35 mm

Length

390 mm

Width

316.5 mm

Height

35 mm

Weight

3200 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906981 Gedore 2005 CT2-TX 30 Bit set Metric 3/8" (10 mm) 52-piece 2016508

Information

Information 1906981 Gedore 2005 CT2-TX 30 Bit set Metric 3/8" (10 mm) 52-piece 2016508

Description

Features

  • Dimensions: 316.5 x 390 x 35 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 690.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)