• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2142 T 1/8AF Allen wrench Blade length: 125 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2142 T 1/8 AF-GEDORE-hexagonal screwdriver with 2 K-T-Handle 1/8 AF
Product type

Allen wrench

Blade length

125 mm

Length

152 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907055 Gedore 2142 T 1/8AF Allen wrench Blade length: 125 mm

Information

Information 1907055 Gedore 2142 T 1/8AF Allen wrench Blade length: 125 mm

Description

Features

  • With hanging hole
  • GEDORE vanadium steel 61CrSiV5, chromated