• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2142 T 3/8AF Allen wrench Spanner size (inch): 3/8 inch Blade length: 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • 2142 T 3/8 AF-GEDORE-hexagonal screwdriver with 2 K-T-Handle 3/8 AF
Product type

Allen wrench

Spanner size (inch)

3/8 inch

Blade length

200 mm

Length

238 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Downforce

Allen

Screwdriver features

2K-T grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907163 Gedore 2142 T 3/8AF Allen wrench Spanner size (inch): 3/8 inch Blade length: 200 mm

Information

Information 1907163 Gedore 2142 T 3/8AF Allen wrench Spanner size (inch): 3/8 inch Blade length: 200 mm

Description

Features

  • With hanging hole
  • GEDORE vanadium steel 61CrSiV5, chromated

More interesting products

(*All information is plus legal VAT)