• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2142 TX T10 2513749 Star socket T-handle TX screwdriver T 10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 2142 TX T10 - GEDORE screwdriver with 2 K-T-handle, inner-TX T10
Product type

T-handle TX screwdriver

Size

T 10

Blade length

125 mm

Length

152 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Star socket

Screwdriver features

2K-T grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907169 Gedore 2142 TX T10 2513749 Star socket T-handle TX screwdriver T 10

Information

Information 1907169 Gedore 2142 TX T10 2513749 Star socket T-handle TX screwdriver T 10

Description

Features

  • With hanging hole
  • Chrome-vanadium steel, blade chrome-plated, tip gun-metal finish

More interesting products

(*All information is plus legal VAT)