• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Star screwdriver Size (screwdriver) T 25 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Star screwdriver

Size

T 25

Length

196 mm

Handle Ø

60 mm

Handle length

105 mm

Material

Steel

Material properties

tempered

Downforce

Star

Screwdriver features

T-grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696363 Bahco Star screwdriver Size (screwdriver) T 25 1 pc(s)

Description

Screwdriver with T-handle for six-round screws. Handle: 2-component handle provides for high comfort and reduces the occurrence of pressure points in the hand. Blade: High-quality steel. Chrome-plated and fully hardened. Burnished tip for higher accuracy. The long blade allows a good rotation control and offers easy access to deep-lying screws. The short 90° blade is suitable for large torques or work at low-height locations. Marking: Size and article number lasered onto the blade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)