• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Star screwdriver Size (screwdriver) T 10

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Star screwdriver

Size

T 10

Length

153 mm

Handle Ø

50 mm

Handle length

85 mm

Material

Steel

Material properties

chrome plated

Downforce

TORX

Screwdriver features

T-grip

UKCA

yes

Description

Screwdriver with T-handle for six-round screws. Handle: 2-component handle provides for high comfort and reduces the occurrence of pressure points in the hand. Blade: High-quality steel. Chrome-plated and fully hardened. Burnished tip for higher accuracy. The long blade allows a good rotation control and offers easy access to deep-lying screws. The short 90° blade is suitable for large torques or work at low-height locations. Marking: Size and article number lasered onto the blade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)