• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2142 TX T9 T-handle TX screwdriver Size (screwdriver) T 9 Blade length: 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2142 TX T9-GEDORE screwdriver with 2 K-T-handle, inner-TX T9
Product type

T-handle TX screwdriver

Size

T 9

Blade length

125 mm

Length

152 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Star socket

Screwdriver features

2K-T grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907168 Gedore 2142 TX T9 T-handle TX screwdriver Size (screwdriver) T 9 Blade length: 125 mm 1 pc(s)

Information

Information 1907168 Gedore 2142 TX T9 T-handle TX screwdriver Size (screwdriver) T 9 Blade length: 125 mm 1 pc(s)

Description

Features

  • With hanging hole
  • Chrome-vanadium steel, blade chrome-plated, tip gun-metal finish

More interesting products

(*All information is plus legal VAT)