• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2154SK 6,5-150 Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN ISO 2380-2

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 Shape A
  • 3-component handle Power Grip ³ with impact cap
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • With an additional drive cap on the hexagonal blade
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Slotted screwdriver

Blade width

6.5 mm

Blade thickness

1.2 mm

Size

SL 6.5

Blade length

150 mm

Length

255 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

quenched and tempered

DIN standard

DIN ISO 2380-2

Downforce

Slot

Screwdriver features

Metal cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907227 Gedore 2154SK 6,5-150 Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN ISO 2380-2

Information

Information 1907227 Gedore 2154SK 6,5-150 Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN ISO 2380-2

Description

Features

  • Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form A
  • 3-component handles Power-Grip3 with striking cap
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Hexagon blade with additional hexagon bolster
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)