• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2163 KTX T20 Star screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

468 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Working angle in any direction up to 25° tilting
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Star screwdriver

Size

T 20

Blade length

100 mm

Length

185 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

quenched and tempered

Downforce

Star

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907453 Gedore 2163 KTX T20 Star screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

Information

Information 1907453 Gedore 2163 KTX T20 Star screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

Description

Features

  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Working angle approx. 25° in each direction
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)