Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 8 Piece(s) available
Technical specifications
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Star screwdriver
- Size
T 25
- Blade length
100 mm
- Length
200 mm
- Blade Ø
4.5 mm
- Material
Chrome moly vanadium steel
- Material properties
quenched and tempered
- Downforce
TX
- Screwdriver features
Multi-purpose tool grip
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907410 Gedore 2163 TX T25 Star screwdriver Size (screwdriver) T 25 Blade length: 100 mm 1 pc(s)
Information
Information 1907410 Gedore 2163 TX T25 Star screwdriver Size (screwdriver) T 25 Blade length: 100 mm 1 pc(s)
Description
Features
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel