
Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Star screwdriver
- Size
T 8
- Blade length
60 mm
- Length
145 mm
- Blade Ø
3 mm
- Material
Chrome moly vanadium steel
- Material properties
quenched and tempered
- Downforce
TORX
- Screwdriver features
Multi-purpose tool grip
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907405 Gedore 2163 TX T8 Star screwdriver Size (screwdriver) T 8 Blade length: 60 mm
Information
Information 1907405 Gedore 2163 TX T8 Star screwdriver Size (screwdriver) T 8 Blade length: 60 mm
Description
Features
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel


































