• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2190125 45 S-GEDORE switchboard key UNIVERSAL Switchboard wrench Steel 1 pc(s)

Product type
Switchboard wrench
Dim
(W x H) 300 mm x 200 mm
Content
1 pc(s)
Material
Steel
Width
300 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard wrench

Dim

(W x H) 300 mm x 200 mm

Content

1 pc(s)

Material

Steel

Width

300 mm

Height

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889807 Gedore 2190125 45 S-GEDORE switchboard key UNIVERSAL Switchboard wrench Steel 1 pc(s)

Information

Information 1889807 Gedore 2190125 45 S-GEDORE switchboard key UNIVERSAL Switchboard wrench Steel 1 pc(s)

Information 1889807 Gedore 2190125 45 S-GEDORE switchboard key UNIVERSAL Switchboard wrench Steel 1 pc(s)

Description

Features

  • For opening and closing control cabinets, switchgear, technical closures in air conditioning and ventilation, revision flaps
  • In outdoors - locking of the abfalllbehaltern or waste containers, fold in the case of a road lamps, etc.
  • Turnaround bit: Slit 1.0 x 7 mm and cross-recess PH 2 and Adapter for 1/4" bits on a mounting chain
  • 5 mm square for heating ventilation
  • Inner square 5, 6, 7-8 mm
  • Inner square 9 mm
  • Switchboard wrench 3-5 mm
  • Dimensions: 72 x 72 mm
  • Zinc diecast
  • This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)