• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 225 E-35 8805740 Nylon hammer 420 g 290 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 225 E-35-GEDORE nylon hammer d 35 mm
Product type

Nylon hammer

Weight

420 g

Length

290 mm

Material (hammer head)

PVC

Material (handle)

Ash wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909090 Gedore 225 E-35 8805740 Nylon hammer 420 g 290 mm 1 pc(s)

Information

Information 1909090 Gedore 225 E-35 8805740 Nylon hammer 420 g 290 mm 1 pc(s)

Description

Features

  • With exchangeable heads made from impact-resistant nylon
  • With ash handle
  • 60 Shore D

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)