• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 248 H-50 8868740 Soft-face hammer 1020 g 370 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Weight

1020 g

Length

370 mm

(Ø)

50 mm

Width

200 mm

Height

150 mm

Depth

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889708 Gedore 248 H-50 8868740 Soft-face hammer 1020 g 370 mm 1 pc(s)

Information

Information 1889708 Gedore 248 H-50 8868740 Soft-face hammer 1020 g 370 mm 1 pc(s)

Information 1889708 Gedore 248 H-50 8868740 Soft-face hammer 1020 g 370 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)