• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2557363 Open-ended spanner socket bit 21 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Head height 7 mm
  • Material: chromium-vanadium steel
  • Wrench width: 21 mm
  • Stitch size 51 mm
Material

Chromium-vanadium steel

Spanner size

21 mm

Downforce

Open ring spanner

Size

21 mm

Dim

(L x W x H) 137 x 45.5 x 7 mm

Weight

69

Content

1 pc(s)

Material properties

PVC-coated

Product type

Open-ended spanner socket bit

Width

45.5 mm

Height

7 mm

Length

137 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451318 Gedore 2557363 Open-ended spanner socket bit 21 mm

Description

For difficult-to-access screw points
Chromium-vanadium steel.
Compatible with TBN 2 and TBN 10 torque wrenches

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)