• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 26 R 20X22 6212260 Double-sided socket bit 20 mm, 22 mm 165 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head depth 15 mm, 16 mm; pen: 26 D 12
  • DIN 896, ISO2236, ISO 1085, Form B
  • With hollow shaft, steel tube, DIN 2391 seamlessly, hardened, from material C35, chrome-plated
  • With hole for rotary pins no. 26D and no. 26 RS (please order separately)
Product type

Double-sided socket bit

Spanner size

20 mm

22 mm

Downforce

Allen

Length

165 mm

Max. length

165 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 896

Weight

264 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904731 Gedore 26 R 20X22 6212260 Double-sided socket bit 20 mm, 22 mm 165 mm 1 pc(s)

Information

Information 1904731 Gedore 26 R 20X22 6212260 Double-sided socket bit 20 mm, 22 mm 165 mm 1 pc(s)

Description

Features

  • Acc. to DIN 896 Form B, ISO 2236, ISO 1085
  • Hollow shaft, in tubular steel, DIN 2391 seamless, hardened, made from material C35, chrome-plated
  • With hole for tommy bars 26 D and 26 RS (please order separately)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)