• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2836025 Puller

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1100 CT2-1.30 - GEDORE-Internal Puller Set in 2/2 L-Boxx 136 module
  • With a slide hammer and against support
Dim

(L x W x H) 357 x 310 x 60 mm

Weight

5 kg

Content

1 pc(s)

Max. length

357 mm

Product type

Puller

Width

310 mm

Height

60 mm

Length

357 mm

Span width (max.)

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906492 Gedore 2836025 Puller

Information

Information 1906492 Gedore 2836025 Puller

Description

Features

  • For internal Ø 12 - 35 mm
  • For extremely-tightly-packed ball bearings, bearing races, bushings, and shaft seals Simmering®
  • Sliding hammer 1.7 kg and counter-support brace
  • 1100 CT2-1.30 to retrofit existing L-BOXX®es 136
  • With Check-Tool insert for quick check of completeness
  • As tools are fully sunk in the foam, the equipped insert can be stacked
  • Insert for use in drawers with min. dimensions 400 x 310 x 60 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)