• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2927268 Puller set Clamping range (details) 70 - 260 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 1100 CT 2-1. 04/12 A-GEDORE-Abzieher-Srt. Indoor/Outdoor, in 2/2 L-Boxx 136 module
  • Universal Indoor/Outdoor Puller Set
  • Max. Load 3 and 5 t
  • For spans (SW) up to Ø 200 mm Ø 70-260 mm inside, outside, and planing depth (ST) up to 300 mm
  • 2 additional spindles for max. clamping depth
  • Die-forged cross beams for more safety
  • Spindles with special coating, in which the grease is not necessary
  • At 3 of 4 spindles can be rotated the spindle tip (ball/tip)
  • Bending moment reinforced traverse no. 1.04 for higher stress
  • Quick release hook with self-supporting T-profile for better power transfer
  • Reinforced hook-shaped
  • Quick release for comfortable and fast loosen and tighten the hook
  • Each 2 all-steel extensions 100 and 150 mm with Hook brake for quick setting the hook
  • Check tool insert for clean storage of tools
  • The tools are completely in the foam countersunk, thus, several deposits stacked
  • The insert can be used both for L-Boxx 136 as well as in all drawers can be used that a height of min. 90 mm
Clamping range

70 - 260 mm

Dim

(L x W x H) 357 x 310 x 90 mm

Weight

7.4 kg

Content

1 pc(s)

Hooks

3

Max. length

357 mm

Product type

Puller set

Width

310 mm

Height

90 mm

Length

357 mm

Span width (max.)

260 mm

Span depth (max.)

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906491 Gedore 2927268 Puller set Clamping range (details) 70 - 260 mm No. of hooks 3

Information

Information 1906491 Gedore 2927268 Puller set Clamping range (details) 70 - 260 mm No. of hooks 3

Description

Features

  • Max. capacity 3 and 5 t
  • For clamping depths up to Ø 200 mm external, Ø 70-260 mm internal, and clamping reach up to 300 mm
  • In 3 of 4 spindles the spindle tip (ball/tip) can be rotated
  • Quick-release pulling legs with intregral T-profile for a better transmission of force
  • The forged leg feet are very slim particularly suitable for barely accessible places
  • 2 rigid extensions each 100 and 150 mm with leg brake for quick adjustment of the legs
  • 1100 CT2-1.04/12A to retrofit existing L-BOXX®es 136
  • With Check-Tool insert for quick check of completeness
  • As tools are fully sunk in the foam, the equipped insert can be stacked
  • Insert for use in drawers with min. dimensions 400 x 310 x 90 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)