• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2961385 8794-02 - GEDORE - Ratchet head reversible 22 Z - 3/4"

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 190.00
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 8794-02-GEDORE clip-on reversible ratchet 22Z - 3/4"
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
No. of teeth

50

Material

Chromium-vanadium steel

Downforce

3/4" (20 mm)

Drive

3/4" (20 mm)

Weight

1011

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Forward/reverse ratchet

Length

120 mm

Max. length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908704 Gedore 2961385 8794-02 - GEDORE - Ratchet head reversible 22 Z - 3/4"

Information

Information 1908704 Gedore 2961385 8794-02 - GEDORE - Ratchet head reversible 22 Z - 3/4"

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject-pin for unlocking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)