• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2964430 Ball bearing puller

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 1101 CT -1.29/3-Ball Bearing Puller Set in K-GEDORE i-boxx 72 module
  • Ball bearing puller set for over 40 ball bearings
  • For removing of ball bearings on the shaft and at the same time, sitting in a housing
  • Non-destructive pull of the deep-groove ball bearings without removing the shaft, no drilling of the bearing cage is necessary (free)
  • With Check tool insert for the fast detection of missing tool
  • Insert in drawers of at least 340 x 260 x 60 mm can be used
Dim

(L x W x H) 316 x 367 x 60 mm

Weight

6.195 kg

Content

1 pc(s)

Product type

Ball bearing puller

Width

367 mm

Height

60 mm

Length

316 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909508 Gedore 2964430 Ball bearing puller

Information

Information 1909508 Gedore 2964430 Ball bearing puller

Description

Features

  • Ball bearing extractor set for more than 40 ball bearings
  • For removing ball bearings that are both on a shaft and in a housing
  • Non-destructive removal of deep-groove ball bearings without dismantling the shaft; no necessity to drill open the bearing cage (no chippings)
  • With Check-Tool insert for quick check of completeness
  • Insert for use in drawers with min. dimensions 340 x 260 x 60 mm
  • In GEDORE i-BOXX® 72 No. 1101 L
  • Dimensions: W 367 x D 316 x H 72 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)