• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3126331 Treaded tool holder M3 - M8

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • With recessed centering eye - facilitates the correct alignment of the tap/screw extractor;
  • To operate the screw extractors (No. 8551 and 8551 S) in hard-to-reach places;
  • Reversible, right and left-handed;
  • Movable cross-grip;
  • With two-cheek chuck for the admission of square shanks.
  • All-steel design, chrome-plated
Product type

Treaded tool holder

Thread size

M3 - M8

Weight

180 g

Content

1 pc(s)

Material properties

chrome plated

Length

85 mm

Depth

150 mm

Height

100 mm

Width

100 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907937 Gedore 3126331 Treaded tool holder M3 - M8

Information

Information 1907937 Gedore 3126331 Treaded tool holder M3 - M8

Description

Features

  • To operate bolt extractors (no. 8551 and 8551 S) in confined spaces
  • Reversible for clockwise or counterclockwise operation
  • Sliding T-handle
  • With two-jaw chuck to hold square shanks
  • All steel version, chrome-plated

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)