• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 1/8AF Allen Allen key 1/8 inch 1/8"

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 1/8 AF-GEDORE-angle screwdriver, internal head 1/8"
Product type

Allen key

Downforce

Allen

Size

1/8"

Spanner size (inch)

1/8 inch

Length

60 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Blade length

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905674 Gedore 42 1/8AF Allen Allen key 1/8 inch 1/8"

Information

Information 1905674 Gedore 42 1/8AF Allen Allen key 1/8 inch 1/8"

Description

Features

  • GEDORE vanadium steel 61CrSiV5, zinc-plated up to size 1/2", chrome-plated up from size 9/16"

More interesting products

(*All information is plus legal VAT)