• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Allen Allen key 0.7 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 11.99
-79 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Allen key

Our service for you

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

0.7 mm

Material

Steel

DIN standard

DIN 911

Material (details)

Steel Hardened and tempered blackened

Type

Angle Screwdriver, DIN 911

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 112845 TOOLCRAFT Allen Allen key 0.7 mm

User & Safety Instructions

User & Safety Instructions 112845 TOOLCRAFT Allen Allen key 0.7 mm

Warranty Terms

Warranty Terms 112845 TOOLCRAFT Allen Allen key 0.7 mm

Description

DIN 911 steel hardened and tempered blackened angle screwdriver (pin wrench) for hexagon socket screws dimensions: SW 0.7

Scope of delivery

  • 10 x angle screwdriver, DIN 911.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)