• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Allen Allen key 19 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Angle screwdriver with pins

Our service for you

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

19 mm

Material

Steel

Screwdriver features

with pin

DIN standard

DIN 6911

Material (details)

Steel Hardened and tempered blackened

Type

Screwdriver, DIN6911

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138945 TOOLCRAFT Allen Allen key 19 mm

Warranty Terms

Warranty Terms 138945 TOOLCRAFT Allen Allen key 19 mm

Description

DIN6911 steel hardened and tempered blackened angle screwdriver with taps allen key for DIN 6912 dimensions: SW 19 M24

Scope of delivery

  • 5 x screwdriver, DIN6911.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)