• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Allen Allen key 8 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Allen key

Our service for you

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

8 mm

Material

Steel

DIN standard

DIN 911

Material (details)

Steel Hardened and tempered blackened

Type

Angle Screwdriver, DIN 911

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112861 TOOLCRAFT Allen Allen key 8 mm

Warranty Terms

Warranty Terms 112861 TOOLCRAFT Allen Allen key 8 mm

Description

DIN 911 steel hardened and tempered blackened angle screwdriver (pin wrench) for hexagon socket screws dimensions: SW 8

Scope of delivery

  • 10 x angle screwdriver, DIN 911.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)