• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 KEL 4 Allen key 4 mm 4

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 ARTICLE 4 - GEDORE angle screwdriver XL ball head inside 6 kt4 mm
Product type

Allen key

Size

4

Spanner size

4 mm

Length

144 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Blade length

29 mm

FALSE

4 mm

144 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905726 Gedore 42 KEL 4 Allen key 4 mm 4

Information

Information 1905726 Gedore 42 KEL 4 Allen key 4 mm 4

Description

Features

  • GEDORE vanadium steel 59CrV4, chrome-plated

More interesting products

(*All information is plus legal VAT)