• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 KEL 8 Allen key 8 mm 8

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 ARTICLE 8 - GEDORE angle screwdriver XL ball head inside 6 kt 8 mm
Product type

Allen key

Size

8

Spanner size

8 mm

Length

208 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Blade length

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905730 Gedore 42 KEL 8 Allen key 8 mm 8

Information

Information 1905730 Gedore 42 KEL 8 Allen key 8 mm 8

Description

Features

  • GEDORE vanadium steel 59CrV4, chrome-plated

More interesting products

(*All information is plus legal VAT)