• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 420025 - GEDORE - Tin snips 250 mm 4513980

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Right hand cutting
  • For long, straight cuts
  • Berlin-style
  • Cut, ground
  • For sheet thickness up to max. 1.0 mm at strength 600 N/mm²
  • Black painted, thigh with blue PVC coating
  • Side blue-epoxy coated
Product type

Tin snip

Suitable for

Sheet metal

Length

250 mm

Cutting power (max.)

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909429 Gedore 420025 - GEDORE - Tin snips 250 mm 4513980

Information

Information 1909429 Gedore 420025 - GEDORE - Tin snips 250 mm 4513980

Description

Features

  • Right hand cutting
  • For long straight cuts
  • Berlin pattern
  • Ground cutting edges
  • Sheet thickness max. 1.0 mm at strength 600 N/mm2
  • Black varnished, handles blue expoxy coated