• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 424126 - GEDORE - Ideal pattern snips with lever action, 260 mm 4515680

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For straight through and figure cut
  • With lever transmission
  • Self-opening by built-in spring, with locking
  • Cut, ground
  • For sheet thickness up to max. 1.2 mm at strength 600 N/mm²
  • 2-components-seized
Product type

Tin snip

Suitable for

Sheet metal

Length

260 mm

Cutting power (max.)

1.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909438 Gedore 424126 - GEDORE - Ideal pattern snips with lever action, 260 mm 4515680

Information

Information 1909438 Gedore 424126 - GEDORE - Ideal pattern snips with lever action, 260 mm 4515680

Description

Features

  • For straight continuous and figure cuts
  • With lever action
  • Self-opening with installed spring, with lock
  • Polished cutting edges
  • Sheet thickness max. 1.2 mm at strength 600 N/mm2
  • Non-slip 2-component handles

More interesting products

(*All information is plus legal VAT)