• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4534-3 6697920 Tape measure 3 m Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With retaining clip and return stop;
  • Mm division;
  • With Eich sign;
  • Weight: 128 g
Product type

Tape measure

Width

13 mm

Max. reading range

3 m

Material

Plastic

Units of measurement

mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907588 Gedore 4534-3 6697920 Tape measure 3 m Plastic

Information

Information 1907588 Gedore 4534-3 6697920 Tape measure 3 m Plastic

Description

Features

  • With belt clip and rewind stop
  • mm-divisions
  • Approved standard mark

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)