• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4662980 Flaring kit

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Content: for metric + imperial tube
  • 1 Body No. 234000
  • 2 clamping jaws no. 234101 + 234102
  • 6 Pressure pieces 4,75-10 MM no. 234204-234210
  • 4 Pressure pieces 3/16-3/8" No. 234303-234306
  • 3 Pitch Gauges + pressure pieces No. 234790 + 234801-802
  • 1 Smallest PIPE CUTTER 4-16 MM Ø no. 231000
  • 1 PIPE CUTTER 4-32MM Ø no. 232001
  • 1 GEDORE i-BOXX ® 72 No. 1101 L;
  • Design: metric and imperial dimensions
Product type

Flaring kit

Dim

(L x W x H) 316 x 367 x 72 mm

Weight

4.2 kg

Content

1 pc(s)

Width

367 mm

Height

72 mm

Length

316 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909318 Gedore 4662980 Flaring kit

Information

Information 1909318 Gedore 4662980 Flaring kit

Description

Features

  • For standard-compliant (DIN 74234) double flaring tools
  • For brake lines, coolant lines, hydraulic and pneumatic pipes with a wall thickness of 0.7 to 1.0 mm
  • Body in tempered cast iron GTW 40, stove enamelled blue
  • Clamping jaws made from steel, smooth inside, phosphated
  • Complete set for metric and/or inch pipes
  • With pipe deburring reamer 4-32 mm Ø and miniature pipe cutter 4-16 mm Ø
  • Delivery in GEDORE i-BOXX® 72 No. 1101 L
  • Dimensions: W 367 x D 316 x H 72 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 763.99*

What kind of Metal bending tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)