• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 500 F-2000 8598930 Ball-peen hammer 400 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 500 F-2000-GEDORE-ball peen hammer with fiberglass rod, 2000 g
Product type

Ball-peen hammer

Length

400 mm

Material (handle)

Fibreglass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909170 Gedore 500 F-2000 8598930 Ball-peen hammer 400 mm 1 pc(s)

Information

Information 1909170 Gedore 500 F-2000 8598930 Ball-peen hammer 400 mm 1 pc(s)

Description

Features

  • Forged hammer head
  • Nearly unbreakable fibreglass handle with plastic grip
  • Additionally hardened handle protective steel sleeve, with secured head
  • Induction tempered edges of the flat side of the head available on request

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.